![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
74AUP1G17GM,115
Low-power Schmitt trigger
Product Specification Section
Nexperia 74AUP1G17GM,115 - Product Specification
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
Nexperia 74AUP1G17GM,115 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 0.8V to 3.6V |
Power Dissipation: | 0.25W |
Propagation Delay: | 4.8ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 1.1pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -4mA |
Low Level Output Current: | 4mA |
No of Pins: | 6 |
Quiescent Current: | 0.5µA |
Moisture Sensitivity Level: | 1 |
Package Style: | XSON-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.0656
10,000
$0.0645
15,000
$0.0639
20,000
$0.0635
25,000+
$0.0621
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount