Manufacturer Part #
MC74LCX08DR2G
74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14
Product Specification Section
onsemi MC74LCX08DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74LCX08DR2G - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | VCX/LCX |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2.3V to 3.6V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.205
5,000
$0.205
7,500
$0.20
10,000
$0.198
12,500+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount