74LV4053D,118 in Reel by Nexperia | LV | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV4053D,118

74LV Series 3.3 V CMOS Triple Single Pole Double Throw Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV4053D,118 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: LV/U/X/XT
No of Functions / Channels: 3
Supply Voltage-Nom: 1V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74LV4053D,118 is a triple single-pole double-throw analog switch with low-voltage Si-gate CMOS device, suitable for  analog or digital multiplexer and demultiplexer.

Features:

  • Optimized for low-voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Low ON resistance:
  • 180 W (typical) at VCC - VEE = 2.0 V
  • 100 W (typical) at VCC - VEE = 3.0 V
  • 75 W (typical) at VCC - VEE = 4.5 V
  • Logic level translation:
  • To enable 3 V logic to communicate with ±3 V analog signals
  • Typical ‘break before make’ built in
  • ESD protection:
  • HBM JESD22-A114-C exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.12
10,000
$0.119
12,500
$0.118
37,500+
$0.116
Product Variant Information section