Manufacturer Part #
74LV4052D,118
74LV Series 3.3 V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16
Product Specification Section
Nexperia 74LV4052D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV4052D,118 - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | LV/U/X/XT |
No of Functions / Channels: | 8 |
Supply Voltage-Nom: | 1V to 6V |
Power Dissipation: | 500mW |
Propagation Delay: | 3ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 8 |
No of Outputs: | Dual |
No of Pins: | 16 |
Quiescent Current: | 80µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.13
5,000
$0.128
10,000
$0.125
12,500
$0.124
37,500+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount