text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT162823CTPVG8

74FCT Series 5.5 V 24 mA 3.5 pF SMT Fast CMOS 18-Bit Register - SSOP-56

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74FCT162823CTPVG8 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: FCT
No of Functions / Channels: 18
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 9.2mA
Propagation Delay: 8ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 18
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 56
Quiescent Current: 5µA
Moisture Sensitivity Level: 3
Package Style:  SSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,010.00
USD
Quantity
Unit Price
1,000
$1.01
2,000
$0.995
3,000
$0.985
4,000+
$0.975
Product Variant Information section