text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC8T245BQ,118

74AVC Series 3.6 V 3-State 8-Bit Dual Supply Translating Transceiver - DHVQFN-24

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AVC8T245BQ,118 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  DHVQFN-24
Mounting Method: Surface Mount
Features & Applications

The 74AVC8T245BQ,118 is a Eight bit, dual supply transceiver with 3-state output that enables bi-directional level translation. Its core supply voltage ranges from 0.8 to 3.6 V, fully specified for partial power-down applications.

Features:

  • Wide supply voltage range:
    • VCC(A): 0.8 V to 3.6 V
    • VCC(B): 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E Class 3B exceeds 8000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Maximum data rates:
    • 380 Mbit/s (≥1.8 V to 3.3 V translation)
    • 200 Mbit/s (≥1.1 V to 3.3 V translation)
    • 200 Mbit/s (≥1.1 V to 2.5 V translation)
    • 200 Mbit/s (≥1.1 V to 1.8 V translation)
    • 150 Mbit/s (≥1.1 V to 1.5 V translation)
    • 100 Mbit/s (≥1.1 V to 1.2 V translation)
  • Suspend mode
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000+
$0.415
Product Variant Information section