Manufacturer Part #
74LVC2G14GM,132
74LVC2G14GM/SOT886/XSON6
Product Specification Section
Nexperia 74LVC2G14GM,132 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC2G14GM,132 - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/LVC/H |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | 4µA |
Power Dissipation: | 250mW |
Propagation Delay: | 4.7ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 2 |
High Level Output Current: | 32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Moisture Sensitivity Level: | 1 |
Package Style: | XSON-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.0568
10,000
$0.0559
15,000
$0.0553
20,000
$0.0549
25,000+
$0.0537
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount