Manufacturer Part #
74LVC1G384GV,125
74LVC Series 3.3 V Surface Mount Single Bilateral Switch - SC-74A
Product Specification Section
Nexperia 74LVC1G384GV,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G384GV,125 - Technical Attributes
Attributes Table
Logic Circuit: | Switch |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 3.3|V |
Package Style: | SC-74A (TSOP-5, SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G384GV provides one single pole, single throw analog switch function. It has two input/output terminals (Y and Z) and an active LOW enable input pin (E). When pin E is HIGH, the analog switch is turned off.
Schmitt trigger action at the enable input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- Very low ON resistance:
- 7.5 Ω (typical) at VCC = 2.7 V
- 6.5 Ω (typical) at VCC = 3.3 V
- 6 Ω (typical) at VCC = 5 V
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Switch current capability of 32 mA
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3 V
- Latch-up performance meets requirements of JESD 78 Class I
- Enable input accepts voltages up to 5.5 V
- Inputs accept voltages up to 5 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
View the 74LVC1G384 family of Bilateral Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0602
9,000
$0.0587
12,000
$0.0583
30,000
$0.0571
45,000+
$0.0558
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount