text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G175GW,125

74LVC Series 5.5 V Surface Mount Single D-Type Flip-Flop with Reset - SC-88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Nexperia 74LVC1G175GW,125 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 2.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
21,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$126.00
USD
Quantity
Unit Price
3,000
$0.042
9,000
$0.041
15,000
$0.0405
45,000
$0.0396
75,000+
$0.0387
Product Variant Information section