Manufacturer Part #
MM74HC541MTCX
74HC Series 6 V 12 nS Inverting Octal 3-State Buffer - TSSOP-20
Product Specification Section
onsemi MM74HC541MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HC541MTCX - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 8 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.178
5,000
$0.176
7,500
$0.175
10,000
$0.174
12,500+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount