text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT04ADR2G

74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14

Product Specification Section
onsemi MC74HCT04ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74HCT04ADR2G is a hex inverter with LSTTL-compatible inputs, available in a SOIC-14 package.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • TTL/NMOS−Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1 µA
  • In Compliance With the JEDEC Standard No. 7 A Requirements
  • Chip Complexity: 48 FETs or 12 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
52,500
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$928.00
USD
Quantity
Unit Price
2,500
$0.0959
5,000
$0.0943
10,000
$0.0928
12,500
$0.0923
37,500+
$0.0892