text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC245PW,118

74HC Series 6V Surface Mount 3-State Octal Bus Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC245PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 90ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74HC245PW is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL).

The 74HC245 is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The 74HC245 features an output enable input (OE) for easy cascading and a send/receive input (DIR) for direction control.

Features:

  • Octal bidirectional bus interface
  • Non-inverting 3-state outputs
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85Cel and from -40 Cel to +125 Cel

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
2,500
$0.128
5,000
$0.127
7,500
$0.126
12,500
$0.125
25,000+
$0.122
Product Variant Information section