Manufacturer Part #
CA11420_TINA2-D
TINA2 Series Round 1 Pos 16.1mm Dia 9.66mm (H) Diffused Spot Beam Assembly
Product Specification Section
LEDiL CA11420_TINA2-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA11420_TINA2-D - Technical Attributes
Attributes Table
Radiation Pattern: | Symmetrical |
Beam Type: | Spot |
Beam Angle: | 16° |
Lens Shape: | Round |
Diameter: | 16.1mm |
Color: | Clear |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
230
$1.45
460+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
230 per Tray