text.skipToContent text.skipToNavigation

Manufacturer Part #

C14896_STRADA-2X2-PXL

STRADA Module Series 50 x 50 x 8 mm Asymmetric Clear Beam Street Light Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL C14896_STRADA-2X2-PXL - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Beam Type: Wide
Lens Shape: Rectangular
Mounting Method: Screw On
Features & Applications

STRADA-2X2-PXL is the left side traffic version of the recently introduced STRADA-2X2-PX lens module. STRADA-2X2-PXL is designed for pedestrian crossing illumination in countries with left side traffic. Special attention has been given into designing an optic that gives even illumination over the crossing area while avoiding excessive glare to road. STRADA-2X2-PXL lens module is designed to provide adequate illumination and contrast on a vertical plane, making it easier for drivers to notice crossing pedestrian over a longer distance.

Features:

  • Designed to meet official European pedestrian crossing requirements
  • Designed for left side traffic, separate version for right side traffic available
  • Highly uniform illumination on the crossing area
  • Light is directed along the traffic, reducing glare to drivers’ direction

Typical Applications:

  • Pedestrian crossings
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$198.40
USD
Quantity
Unit Price
160
$1.24
480
$1.23
800
$1.22
3,200
$1.21
4,800+
$1.19