text.skipToContent text.skipToNavigation

Manufacturer Part #

C14680_STRADA-2X2-VSM

STRADA Series 50 x 50 x 6.14 mm Square 4 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL C14680_STRADA-2X2-VSM - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Wide
Lens Shape: Square
Color: Clear
Dimension: H  6.1mm x L  50mm x W  50mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.72
USD
Quantity
Web Price
1
$2.72
50
$2.64
200
$2.57
1,000
$2.50
3,000+
$2.37