text.skipToContent text.skipToNavigation

Manufacturer Part #

DX1116/RD

2 V 30 mA 2.5 mcd Red Round with Domed Top LED Panel Indicator

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Bulgin DX1116/RD - Technical Attributes
Attributes Table
Type: LED
Color: Red
Voltage Rating DC: 2V
Lamp Color: Red
Current Rating: 30mA
Intensity: 2.5mcd
Mounting Method: Panel Mount
Pricing Section
Global Stock:
131
USA:
131
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.91
USD
Quantity
Web Price
1
$3.91
20
$3.75
50
$3.66
125
$3.57
300+
$3.38
Product Variant Information section