Manufacturer Part #
1090QC3-28V
Amber 28 V Quick Connect - 0.187" (4.7mm) Incandescent Panel Indicator
Product Specification Section
VCC 1090QC3-28V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 1090QC3-28V - Technical Attributes
Attributes Table
Type: | Incandescent |
Voltage Rating DC: | 28V |
Lamp Color: | Amber |
Lens Color: | Amber |
Current Rating: | 40mA |
Termination Style: | Quick Connect |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$4.76
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount