Manufacturer Part #
1050A1
1050A Series Red 125 V Non-Relampable Neon Incandescent Indicator Light
Product Specification Section
VCC 1050A1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 1050A1 - Technical Attributes
Attributes Table
Type: | Neon |
Voltage Rating DC: | 125V |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$3.62
10
$3.55
25
$3.50
75
$3.43
150+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount