text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4080SA35A00G1

Mid-Power LEDs - White 4000 K 80-CRI, LUXEON 2835 Commercial (0G1)

Product Specification Section
Lumileds L128-4080SA35A00G1 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 2835
Type of White: Warm
CRI: 80
CCT: 4000K
Flux: 32.5lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
32000
Multiple Of:
16000
Total
$156.80
USD
Quantity
Unit Price
16,000
$0.0049
64,000
$0.0047
240,000
$0.0045
400,000
$0.0045
800,000+
$0.0043