text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds LX18-P150-3 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel PLUS
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
SDCM: 3
Radiation Pattern: Lambertian
Flux: 95lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.76V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$9,870.00
USD
Quantity
Unit Price
1,000
$1.43
2,000+
$1.41