text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L1T2-4080300000000 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON TX
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
SDCM: 3
Flux: 247lm
Test Current: 700mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks