text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2316511-2

LUMAWISE Drive Z50 Dali 0.5A 20 x 24 LED Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2316511-2 - Technical Attributes
Attributes Table
Type: Holder
Mounting Method: PCB Mount
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights

FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$475.60
USD
Quantity
Unit Price
1
$24.68
3
$24.34
5
$24.19
20
$23.78
30+
$23.50
Product Variant Information section