ACM1601C-FL-GBS-Q05 in Box by AZ Displays | LCD Character Display Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM1601C-FL-GBS-Q05

ACM1601C Series 64.5 x 14 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM1601C-FL-GBS-Q05 - Technical Attributes
Attributes Table
Series: ACM1601C
Format: 16 x 1
Viewing Area: 64.5 x 14 mm
Character Size: 3.07 x 6.56 mm
Dot Size: 0.55 x 0.75 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: 0°C to 50°C
Supply Voltage: 5V
Dimension: 80 x 36 x 13.5 mm
Storage Temperature Range: -10°C to +60°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,430.00
USD
Quantity
Unit Price
1+
$19.43
Product Variant Information section