Manufacturer Part #
ATSAMA5D27-SOM1
500MHz 1Gb (128M x 8) 64Mb Flash, 1Kb EEPROM ARM® Cortex®-A5 Embedded Module
Microchip ATSAMA5D27-SOM1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of a new die size and mold compound for Die # 2 for selected catalog part numbers (CPN) ATSAMA5D28C-D1G-CU, ATSAMA5D27C-D1G-CU, ATSAMA5D28C-D1G-CUR, ATSAMA5D27C-D1G-CUR, ATSAMA5D27C-D5M-CU & ATSAMA5D27C-D5M-CUR available in 289L TFBGA (14x14x1.2mm) and U2 component for selected catalog part number (CPN) ATSAMA5D27-SOM1 available in 176L MODULE (40x38x6.34mm) packages.Reason for Change:To improve manufacturability by qualifying a new die size and new mold compound.
Part Status:
Features & Applications
The SAMA5D27 Wireless SOM1 (WLSOM1) is a small, single-sided System-on-Module (SoM) from Microchip which combines a high-performance microprocessor based on the Arm® Cortex®-A5 core with Wi-Fi® and Bluetooth® wireless connectivity.
APPLICATIONS
• IoT devices
• Smart appliances
• Healthcare equipment
• Human-machine interfaces
• Access control panels
• Home automation
• Industrial automation
FEATURES
• 10/100 Ethernet PHY
• USB Device and Host interfaces
• Two CAN interfaces
• 64Mbit serial Quad I/O Flash memory
• 128kbytes of SRAM
• Cache memory:
• 32kbytes in L1, 128kbytes in L2
• Graphics controller
• 18-bit graphic LCD controller
• Camera interface
• 51-channel DMA controller
• Operating-temperature range: -40°C to 85°C
Available Packaging
Package Qty:
21 per Tray