text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3080ALGC11

SCT3080AL Series 650 V 30 A 104 mOhm N-Channel SiC Power Mosfet - TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT3080ALGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 30A
Input Capacitance: 571pF
Power Dissipation: 134W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.05
USD
Quantity
Unit Price
1
$5.05
10
$4.94
40
$4.85
125
$4.78
400+
$4.64
Product Variant Information section