Manufacturer Part #
NTH4L013N120M3S
N-Channel 1200 V 151 A 682 W Through Hole Silicon Carbide MOSFET - TO-247-4L
Product Specification Section
onsemi NTH4L013N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L013N120M3S - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 151A |
Input Capacitance: | 5813pF |
Power Dissipation: | 682W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
30
$22.19
60
$22.06
90
$21.99
120
$21.93
150+
$21.76
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole