text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC080SMA120B4

1200V 37A Through Hole Silicon Carbide N-Channel Power MOSFET - TO247-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Microchip MSC080SMA120B4 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 37A
Input Capacitance: 838pF
Power Dissipation: 200W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.92
USD
Quantity
Unit Price
1
$6.92
5
$6.84
30
$6.75
100
$6.70
300+
$6.59
Product Variant Information section