Manufacturer Part #
IMBF170R650M1XTMA1
1700 V 7.4A 88W Surface Mount N-Channel Silicon Carbide MOSFET - PG-TO263-7-13
Product Specification Section
Infineon IMBF170R650M1XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMBF170R650M1XTMA1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1700V |
Drain Current: | 7.4A |
Input Capacitance: | 422pF |
Power Dissipation: | 88W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | PG-TO-263-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1,000+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
PG-TO-263-7
Mounting Method:
Surface Mount