text.skipToContent text.skipToNavigation

Manufacturer Part #

STW65N045M9-4

N-channel 650 V, 39 mOhm typ., 54 A MDmesh M9 Power MOSFET in a TO247-4 package

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
STMicroelectronics STW65N045M9-4 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 312W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 54A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 85ns
Rise Time: 10ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.7V
Technology: MDmesh
Input Capacitance: 4610pF
Series: MDmesh M9
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
Germany (Online Only):
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$164.10
USD
Quantity
Unit Price
30
$5.47
90
$5.43
150
$5.41
300
$5.38
600+
$5.34
Product Variant Information section