text.skipToContent text.skipToNavigation

Manufacturer Part #

STP65N045M9

STP65N Series 650 V 45 mOhm N-Channel Through Hole M9 Power MOSFET - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STP65N045M9 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 245W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 55A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.7V
Technology: MDmesh
Input Capacitance: 4610pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,070.00
USD
Quantity
Unit Price
50
$5.18
150
$5.15
200
$5.14
500
$5.10
750+
$5.07