Manufacturer Part #
STD6N95K5
N-Channel 950 V 1.25 Ω Zener-protected SuperMESH™ 5 Power Mosfet - TO-252
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STD6N95K5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD6N95K5 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 950V |
Drain-Source On Resistance-Max: | 1.25Ω |
Rated Power Dissipation: | 90W |
Qg Gate Charge: | 13nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 9A |
Turn-on Delay Time: | 12ns |
Turn-off Delay Time: | 33ns |
Rise Time: | 12ns |
Fall Time: | 21ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 4V |
Input Capacitance: | 450pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500+
$1.23
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $1.23 / Stock: 1,282,500 Qty: 2,500+$1.23 Stock: 1,282,500
- Reel Qty: 2,500+ / Web Price: $1.23 / Stock: 10,000 Qty: 2,500+$1.23 Stock: 10,000
- Reel Qty: 2,500+ / Web Price: $1.23 / Stock: 0 Qty: 2,500+$1.23 Stock: 0
- Reel Qty: 2,500+ / Web Price: $1.23 / Stock: 17,500 Qty: 2,500+$1.23 Stock: 17,500
- ReelSelected Variant Qty: 2,500+ / Web Price: $1.23 / Stock: 0 Qty: 2,500+$1.23 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount