Manufacturer Part #
STD65N160M9
MOSFET N-channel 650 V, 132 mOhm typ., 17 A MDmesh M9 Power MOSFET
Product Specification Section
STMicroelectronics STD65N160M9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD65N160M9 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain-Source On Resistance-Max: | 160mΩ |
Rated Power Dissipation: | 106W |
Qg Gate Charge: | 32nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 17A |
Turn-on Delay Time: | 13ns |
Turn-off Delay Time: | 42ns |
Rise Time: | 5ns |
Fall Time: | 6ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 4.2V |
Input Capacitance: | 1239pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount