Manufacturer Part #
STD10N60M6
STD10 Series 600V 6.4 A N Channel Surface Mount MOSFET- TO-252-3
Product Specification Section
STMicroelectronics STD10N60M6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD10N60M6 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 600V |
Drain-Source On Resistance-Max: | 600mΩ |
Rated Power Dissipation: | 60W |
Qg Gate Charge: | 8.8nC |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 6.4A |
Turn-on Delay Time: | 11ns |
Turn-off Delay Time: | 23ns |
Rise Time: | 8ns |
Fall Time: | 10ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 4.75V |
Input Capacitance: | 338pF |
Series: | MDmesh M6 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.665
5,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount