text.skipToContent text.skipToNavigation

Manufacturer Part #

SIZF5302DT-T1-RE3

30 V 28.1 A 3.2mOhm Dual N-Channel MOSFET - PowerPAIR® 3x3FS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIZF5302DT-T1-RE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.2mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 14.8nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 28.1A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 23ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 1030pF
Series: TrenchFET® Gen V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$3,840.00
USD
Quantity
Unit Price
3,000+
$0.64
Product Variant Information section