text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN7R5-30MLDX

PSMN6R1 Series 30 V 7.6 mOhm 57 A SMT N-Channel Logic Level MOSFET - LFPAK33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Nexperia PSMN7R5-30MLDX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7.6mΩ
Rated Power Dissipation: 45W
Qg Gate Charge: 11.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Turn-on Delay Time: 7.1ns
Turn-off Delay Time: 8.5ns
Rise Time: 10.4ns
Fall Time: 5.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Height - Max: 0.9mm
Length: 3.4mm
Input Capacitance: 982pF
Package Style:  LFPAK-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$204.00
USD
Quantity
Unit Price
1,500
$0.136
4,500
$0.133
6,000
$0.132
15,000
$0.13
22,500+
$0.128
Product Variant Information section