text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN7R0-100BS,118

PSMN7R0 Series 100 V 100 A 6.8 mOhm N-Channel Standard Level MOSFET - D2PAK-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Nexperia PSMN7R0-100BS,118 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6.8mΩ
Rated Power Dissipation: 269|W
Qg Gate Charge: 125nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 34.6ns
Turn-off Delay Time: 103.9ns
Rise Time: 45.6ns
Fall Time: 49.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Height - Max: 4.5mm
Length: 10.3mm
Input Capacitance: 6686pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$856.00
USD
Quantity
Unit Price
800
$1.07
1,600
$1.06
3,200
$1.05
4,000+
$1.04
Product Variant Information section