text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN3R7-100BSEJ

PSMN3R7 Series 100 V 120 A 3.95 mOhm N-Channel Standard Level Mosfet - D2PAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PSMN3R7-100BSEJ - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 3.95mΩ
Rated Power Dissipation: 405W
Qg Gate Charge: 176nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 40ns
Turn-off Delay Time: 98ns
Rise Time: 64ns
Fall Time: 69ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.66V
Input Capacitance: 11692pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,600.00
USD
Quantity
Unit Price
800
$2.00
1,600+
$1.97