Manufacturer Part #
PSMN1R4-40YLDX
PSMN1R4 Series 40 V 240 A 1.4 mOhm N-Channel Logic Level Mosfet - LFPAK-56
Product Specification Section
Nexperia PSMN1R4-40YLDX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN1R4-40YLDX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 1.4mΩ |
Rated Power Dissipation: | 238W |
Qg Gate Charge: | 96nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 240A |
Turn-on Delay Time: | 39ns |
Turn-off Delay Time: | 47ns |
Rise Time: | 49ns |
Fall Time: | 30ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2.2V |
Input Capacitance: | 10413pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.63
3,000
$0.62
4,500
$0.615
6,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount