text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN011-80YS,115

PSMN011 Series 100 V 9 mOhm 300 W SMT N-Channel Standard Level MOSFET - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN011-80YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 47|W
Qg Gate Charge: 45nC
Package Style:  LFPAK
Mounting Method: Surface Mount
Features & Applications

The PSMN011-80YS,115 is a Standard level N-channel MOSFET in LFPAK package qualified to 175 °C. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.

Features:

  • Advanced TrenchMOS provides low RDSon and low gate charge
  • High efficiency gains in switching power converters
  • Improved mechanical and thermal characteristics
  • LFPAK provides maximum power density in a Power SO8 package

Applications:

  • DC-to-DC converters
  • Lithium-ion battery protection
  • Load switching
  • Motor control
  • Server power supplies

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,410.00
USD
Quantity
Unit Price
1,500
$0.475
3,000
$0.47
4,500
$0.465
7,500+
$0.455
Product Variant Information section