Manufacturer Part #
NTMFS5C612NLT1G
Single N-Channel 60 V 1.5 mOhm 91 nC 167 W Surface Mount Power Mosfet - SO-8FL
Product Specification Section
onsemi NTMFS5C612NLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTMFS5C612NLT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 1.5mΩ |
Rated Power Dissipation: | 167W |
Qg Gate Charge: | 91nC |
Gate-Source Voltage-Max [Vgss]: | ±20V |
Drain Current: | 235A |
Turn-on Delay Time: | 19ns |
Turn-off Delay Time: | 47ns |
Rise Time: | 51ns |
Fall Time: | 18ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2V |
Input Capacitance: | 6660pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
1,500
$1.07
3,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount