text.skipToContent text.skipToNavigation

Manufacturer Part #

NP36P06KDG-E1-AY

NP36P06KDG Series P-Channel 60 V 29.5 mOhm 54 nC Switching MOSFET - TO-263

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas NP36P06KDG-E1-AY - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 29.5mΩ
Rated Power Dissipation: 56|W
Qg Gate Charge: 54nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The NP36P06KDG-E1-AY is a part of NP36P06KDG series P-Channel switching power MOSFET. It has a storage temperature ranging from -55°C to +175°C and its available in TO-263 package.

This P-channel MOS Field Effect Transistor is designed for high current switching applications.

Features:

  • Super low on-state resistance
    • RDS(on)1 = 29.5 mΩ MAX. (VGS = −10 V, ID = −18 A)
    • RDS(on)2 = 37.5 mΩ MAX. (VGS = −4.5 V, ID = −18 A)
  • Low input capacitance
    • Ciss = 3100 pF TYP

View the available List of P-Channel switching power MOSFET

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$944.00
USD
Quantity
Web Price
1
$1.42
10
$1.33
40
$1.28
125
$1.25
400+
$1.18
Product Variant Information section