text.skipToContent text.skipToNavigation

Manufacturer Part #

MRFE6VP61K25HR6

MRFE6VP61K25 Series 50 V 1.8-600 MHz 1250 W CW RF LDMOS Transistor - NI-1230H-4S

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
NXP MRFE6VP61K25HR6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 133V
Rated Power Dissipation: 1333W
Gate-Source Voltage-Max [Vgss]: 10V
Gate Source Threshold: 2.2V
Input Capacitance: 562pF
Pricing Section
Global Stock:
150
Germany (Online Only):
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$26,125.50
USD
Quantity
Unit Price
150+
$174.17
Product Variant Information section