text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94053YC6-TR

1.8V-RATED PFET W/VGS PULL-UP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Microchip MIC94053YC6-TR - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 6V
Drain-Source On Resistance-Max: 84mΩ
Rated Power Dissipation: 270|mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,845.00
USD
Quantity
Web Price
3,000+
$0.615
Product Variant Information section