text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBH40N160

N-Channel 1600 V 40 A Flange Mount High Voltage BiMosFET - TO-247AD

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXBH40N160 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Rated Power Dissipation: 350|W
Qg Gate Charge: 130nC
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$551.40
USD
Quantity
Unit Price
1
$18.85
5
$18.59
20
$18.38
50
$18.23
125+
$17.95
Product Variant Information section