Manufacturer Part #
FDB2532
N-Channel 150 V 0.075 Ohm Surface Mount PowerTrench Mosfet - D2PAK-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2419 |
Product Specification Section
onsemi FDB2532 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDB2532 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 150V |
Drain-Source On Resistance-Max: | 16mΩ |
Rated Power Dissipation: | 310|W |
Qg Gate Charge: | 82nC |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
The FDB2532 is a FDB2532 Series 150 V 0.075 Ohms N-Channel PowerTrench Mosfet - TO-263AB package .
Product Features:
- rDS(ON) = 14mΩ(Typ.), VGS = 10V, ID = 33A
- Qg(tot) = 86nC (Typ.), VGS = 10V
- Low Miller Charge Low Qrr Body Diode
- UIS Capability (Single Pulse and Repetitive Pulse)
- Qualified to AEC Q101Formerly developmental type 82884
Applications:
- DC/DC converters and Off-Line UPS
- Distributed Power Architectures and VRMs
- Primary Switch for 24V and 48V Systems
- High Voltage Synchronous Rectifier
- Direct Injection / Diesel Injection Systems
- 42V Automotive Load Control
- Electronic Valve Train Systems
Pricing Section
Global Stock:
235,200
USA:
152,000
Germany (Online Only):
83,200
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
800
$1.62
1,600
$1.61
2,400+
$1.60
Product Variant Information section
Available Packaging
- Reel Qty: 800+ / Unit Price: $1.62 / Stock: 41,600 Qty: 800+$1.62 Stock: 41,600
- Reel Qty: 800+ / Unit Price: $1.62 / Stock: 0 Qty: 800+$1.62 Stock: 0
- Reel Qty: 800+ / Unit Price: $1.62 / Stock: 81,600 Qty: 800+$1.62 Stock: 81,600
- ReelSelected Variant Qty: 800+ / Unit Price: $1.62 / Stock: 235,200 Qty: 800+$1.62 Stock: 235,200
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount