Manufacturer Part #
FDB035N10A
FDB035N10 Series 100 V 214 A 3.5 mOhm N-Channel SuperFET® MOSFET - D2PAK-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi FDB035N10A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDB035N10A - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 3.5mΩ |
Rated Power Dissipation: | 333|W |
Qg Gate Charge: | 116nC |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
800+
$2.93
Product Variant Information section
Available Packaging
- Reel Qty: 800+ / Unit Price: $2.93 / Stock: 0 Qty: 800+$2.93 Stock: 0
- Reel Qty: 800+ / Unit Price: $2.93 / Stock: 0 Qty: 800+$2.93 Stock: 0
- Reel Qty: 800+ / Unit Price: $2.93 / Stock: 112,800 Qty: 800+$2.93 Stock: 112,800
- ReelSelected Variant Qty: 800+ / Unit Price: $2.93 / Stock: 0 Qty: 800+$2.93 Stock: 0
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount