text.skipToContent text.skipToNavigation

Manufacturer Part #

DN2540N5-G

DN2540 Series 400 V 500 mA N-Channel Depletion-Mode Vertical DMOS FETs -TO-220-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Microchip DN2540N5-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 25Ω
Rated Power Dissipation: 15|W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,150
Germany (Online Only):
1,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.50
USD
Quantity
Web Price
50
$1.61
200
$1.56
500
$1.53
1,250
$1.50
2,000+
$1.46
Product Variant Information section