Manufacturer Part #
DMG3414UQ-7
Single N-Channel 20 V 37 mOhm 9.6 nC 0.78 W Silicon Mosfet - SOT-23
Product Specification Section
Diodes Incorporated DMG3414UQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMG3414UQ-7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 37MΩ |
Rated Power Dissipation: | 0.78W |
Qg Gate Charge: | 9.6nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 4.2A |
Turn-on Delay Time: | 8.1ns |
Turn-off Delay Time: | 40.1ns |
Rise Time: | 8.3ns |
Fall Time: | 9.6ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.9V |
Technology: | Si |
Height - Max: | 1mm |
Length: | 3mm |
Input Capacitance: | 829.9pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0836
9,000
$0.0803
12,000
$0.0795
30,000
$0.0769
45,000+
$0.0744
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount