text.skipToContent text.skipToNavigation

Manufacturer Part #

CMLDM3737 TR PBFREE

MOSFET 20V Dual N-Ch FET 8.0Vgs 540mA 350mW

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Central Semiconductor CMLDM3737 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 350mW
Qg Gate Charge: 1.58nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.54A
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 150pF
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$378.00
USD
Quantity
Unit Price
3,000
$0.126
6,000
$0.124
9,000
$0.123
15,000+
$0.121
Product Variant Information section