text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-PLA8543E-TO257-T

CHT-NEPTUNE 20 V 10 A High Temperature Silicon Carbide Mosfet - TO-257-3

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-PLA8543E-TO257-T - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 12A
Input Capacitance: 1337pF
Power Dissipation: 30W
Operating Temp Range: -55°C to +225°C
Package Style:  TO-257
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$2,184.90
USD
Quantity
Unit Price
1
$458.83
2
$452.14
3
$448.27
4
$445.54
5+
$436.98
Product Variant Information section